Parametric results for: SH2-22G under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sh222g
Select parts from the table below to compare.
Compare
Compare
SH2-22G
On-Shore Technology Inc
Check for Price Buy Active 22 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR 600VAC V NO 1 GΩ UL 94V-0 -40 °C 105 °C SOCKET GOLD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.335 inch 1.12 inch 0.122 inch ON SHORE TECHNOLOGY INC compliant EAR99 8536.69.40.40
W3620-SH222G001
Winslow Adaptics Ltd
Check for Price Buy No No Contact Manufacturer 44 2 500 µm FEMALE BOARD GOLD FLASH STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO 94V-0 SOCKET Gold Flash (Au) PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT WINSLOW ADAPTICS LTD compliant