Filter Your Search
1 - 6 of 6 results
|
SGW23N60UF
Samsung Semiconductor
|
Check for Price | Obsolete | 600 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 155 ns | 32 ns | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SAMSUNG SEMICONDUCTOR INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||||||||
|
SGW23N60UFDTM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 600 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 320 ns | 55 ns | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | D2PAK | D2PAK-3 | 3 | unknown | |||||||||
|
SGW23N60UFDTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 7.5 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 220 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 320 ns | 55 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | |||||
|
SGW23N60UFTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 7.5 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 220 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 320 ns | 55 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | |||||
|
SGW23N60UFD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 23 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 220 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 320 ns | 55 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | ||||||
|
SGW23N60UF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 23 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 220 ns | 20 V | 100 W | MOTOR CONTROL | SILICON | 320 ns | 55 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 |