Filter Your Search
1 - 4 of 4 results
|
SGW10N60RUFDTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 8 V | 16 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 220 ns | 20 V | 75 W | MOTOR CONTROL | SILICON | 284 ns | 49 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | ||
|
SGW10N60RUFD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8 V | 16 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 220 ns | 20 V | 75 W | MOTOR CONTROL | SILICON | 284 ns | 49 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | |||
|
SGW10N60RUFTM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8.5 V | 16 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 200 ns | 20 V | 75 W | MOTOR CONTROL | SILICON | 284 ns | 49 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | compliant | EAR99 | |||
|
SGW10N60RUF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8.5 V | 16 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 200 ns | 20 V | 75 W | MOTOR CONTROL | SILICON | 284 ns | 49 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | compliant | EAR99 |