Filter Your Search
1 - 3 of 3 results
|
SGP13N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 7.5 V | 13 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 253 ns | 62 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | FLANGE MOUNT, R-PSFM-T3 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | ||||||
|
SGP13N60UFDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 13 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 253 ns | 62 ns | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown | |||||||||||
|
SGP13N60UFDTU
onsemi
|
Check for Price | Yes | Yes | Obsolete | 600 V | 13 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 253 ns | 62 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220, 3 PIN | TO220B03 | compliant | EAR99 | onsemi |