Filter Your Search
1 - 3 of 3 results
|
SGM2013-1.8XN3/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | SG MICRO CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SGM2013-1.8XK3/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.5 V | 1.8 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0027 % | 0.0431856 % | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PSSO-F3 | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 7 INCH | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | SG MICRO CORP | , | unknown | EAR99 | 8542.39.00.01 | ||
|
SGM2013-1.8XK3L/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | 5.5 V | 2.5 V | 1.8 V | 270 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0027 % | 0.0431856 % | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PSSO-F3 | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 7 INCH | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | SG MICRO CORP | , | unknown | EAR99 | 8542.39.00.01 |