Filter Your Search
1 - 5 of 5 results
|
SGLNCA8.192MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 8.192 MHz | 5 V | CMOS/TTL | S | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||
|
SGLNCA-8.192
Vectron International
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 80 % | 5 TTL | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 65.54 MHz | 1.024 MHz | 5 ns | 12 mA | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | GWDIP6,.4 | YES | Gold/Nickel (Au/Ni) | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | GWDIP6,.4 | ||||||
|
SGLNCA-8.192MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 8.192 MHz | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | ||||||||||||
|
SGLNCA-8.192MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 8.192 MHz | 15 pF | 5 V | CMOS/TTL | S | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
SGLNCA-8.192
Microsemi Corporation
|
Check for Price | Yes | Transferred | 8.192 MHz | 80 % | 5 TTL | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 65.54 MHz | 1.024 MHz | 5 ns | 12 mA | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | GWDIP6,.4 | YES | Gold/Nickel (Au/Ni) | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock |