Filter Your Search
1 - 8 of 8 results
|
SGL50N60RUFD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | No | Transferred | 600 V | 8 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 160 ns | 20 V | 250 W | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
SGL50N60RUF
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 8.5 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 200 ns | 20 V | 250 W | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | |||||||||
|
SGL50N60RUFDTU
onsemi
|
Check for Price | Yes | End Of Life | 600 V | 8 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 160 ns | 20 V | 250 W | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-264, 3 PIN | compliant | EAR99 | 340CA | onsemi | |||||||||
|
SGL50N60RUFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 8 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 160 ns | 20 V | 250 W | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264 | TO-264, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.95 | 3LD; TO264; MOLDED; JEDEC VARIATION AA | ||||||
|
SGL50N60RUFDGTU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||||||
|
SGL50N60RUFTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 8.5 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 200 ns | 20 V | 250 W | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | |||||||||
|
SGL50N60RUFTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 80 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-264AA | TO-264, 3 PIN | 3 | unknown | ||||||||||||
|
SGL50N60RUFD
onsemi
|
Check for Price | Yes | Active | 600 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 329 ns | 119 ns | TO-264AA | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 |