Parametric results for: SGL41-20 under Rectifier Diodes

Filter Your Search

1 - 10 of 14 results

All Filters
|
Manufacturer Part Number: sgl4120
Select parts from the table below to compare.
Compare
Select Parts Part Number
SGL41-20-E3/96
Vishay Intertechnologies
SGL41-20HE3/96
Vishay Intertechnologies
SGL41-20-E3/97
Vishay Intertechnologies
SGL41-20
American Power Devices Inc
SGL41-20-E3/1
Vishay Intertechnologies
SGL41-20
Daco Semiconductor Co Ltd
SGL41-20
General Instrument Corp
SGL41-20
Vishay Intertechnologies
SGL41-20-HE3/61T
Vishay Intertechnologies
SGL41-20HE3/97
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Package Description
ECCN Code
Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 125 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay
Yes Obsolete 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AB 1 -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay MELF-2
Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 125 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay
Obsolete 1 A 500 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 30 A 1 125 °C AMERICAN POWER DEVICES INC unknown EAR99
Yes Obsolete 1 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 30 A 1 20 V O-PELF-R2 DO-213AB 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END VISHAY INTERTECHNOLOGY INC unknown MELF-2
Contact Manufacturer 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 150 °C DACO SEMICONDUCTOR CO LTD unknown EAR99
Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS Not Qualified O-PELF-N2 DO-213AB 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END GENERAL INSTRUMENT CORP unknown
No Obsolete 1 A 500 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 30 A 1 O-LELF-R2 DO-213AB 125 °C 2 GLASS ROUND LONG FORM WRAP AROUND END VISHAY INTERTECHNOLOGY INC unknown EAR99
Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AB 1 -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant ROHS COMPLIANT, PLASTIC, MELF-2
Yes Obsolete 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AB 1 -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay MELF-2
Compare
SGL41-20-E3/96
Vishay Intertechnologies
$0.2710 Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 125 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SGL41-20HE3/96
Vishay Intertechnologies
Check for Price Yes Obsolete 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AB 1 -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay MELF-2
SGL41-20-E3/97
Vishay Intertechnologies
Check for Price Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 DO-213AB 1 125 °C -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SGL41-20
American Power Devices Inc
Check for Price Obsolete 1 A 500 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 30 A 1 125 °C AMERICAN POWER DEVICES INC unknown EAR99
SGL41-20-E3/1
Vishay Intertechnologies
Check for Price Yes Obsolete 1 A 500 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 30 A 1 20 V O-PELF-R2 DO-213AB 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END VISHAY INTERTECHNOLOGY INC unknown MELF-2
SGL41-20
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 30 A 1 150 °C DACO SEMICONDUCTOR CO LTD unknown EAR99
SGL41-20
General Instrument Corp
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS Not Qualified O-PELF-N2 DO-213AB 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM NO LEAD END GENERAL INSTRUMENT CORP unknown
SGL41-20
Vishay Intertechnologies
Check for Price No Obsolete 1 A 500 mV RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY 30 A 1 O-LELF-R2 DO-213AB 125 °C 2 GLASS ROUND LONG FORM WRAP AROUND END VISHAY INTERTECHNOLOGY INC unknown EAR99
SGL41-20-HE3/61T
Vishay Intertechnologies
Check for Price Yes Active 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AB 1 -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant ROHS COMPLIANT, PLASTIC, MELF-2
SGL41-20HE3/97
Vishay Intertechnologies
Check for Price Yes Obsolete 1 A 500 mV SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e3 AEC-Q101 DO-213AB 1 -55 °C 250 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WRAP AROUND END VISHAY INTERTECHNOLOGY INC not_compliant Vishay MELF-2