Filter Your Search
1 - 2 of 2 results
|
SGKHCA12MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 3.3 V | CMOS/TTL | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
SGKHCA12MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12 MHz | 3.3 V | CMOS/TTL | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.51mm x 7.87mm x 3.3mm | MICROSEMI CORP | compliant | Clock |