Filter Your Search
1 - 7 of 7 results
|
SGA5386Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 16 dBm | 15.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | |||
|
SGA5386ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 15.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | ||
|
SGA5386ZSQ
Qorvo
|
Check for Price | Obsolete | 50 Ω | 16 dBm | 15.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.G | 8542.33.00.01 | ||||||||||||||||
|
SGA5386Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 15.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | compliant | 5A991.G | ||||
|
SGA5386ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 15.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.6 V | 66 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | |||||
|
SGA-5386Z
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 16 dBm | 15.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.6 V | 66 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | |||||||
|
SGA5386ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 15.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | 5A991.G | 8542.33.00.01 |