Filter Your Search
1 - 8 of 8 results
|
SGA-0363
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | -5 dBm | 1.7 | 13.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RF MICRO DEVICES INC | TSSOP6,.08 | unknown | |||||||
|
SGA0363ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | -5 dBm | 1.7 | 16.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | |||||
|
SGA-0363Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | -5 dBm | 1.7 | 13.8 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||
|
SGA0363ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | -5 dBm | 1.7 | 16.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | SOT-363, 6 PIN | unknown | 5A991.G | 8542.33.00.01 | |||
|
SGA0363ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | -5 dBm | 1.7 | 16.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | |||||
|
SGA0363Z
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | -5 dBm | 1.7 | 16.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | RF MICRO DEVICES INC | TSSOP6,.08 | compliant | 5A991.G | ||||
|
SGA0363Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | -5 dBm | 1.7 | 16.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | QORVO INC | SOT-363, 6 PIN | compliant | 5A991.G | ||||
|
SGA0363ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | -5 dBm | 1.7 | 16.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.5 V | 13 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | SOT-363, 6 PIN | unknown | 5A991.G | 8542.33.00.01 |