Filter Your Search
1 - 10 of 12 results
|
SGA-5389-TR2
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 1.25 | 15 dB | 3.2 GHz | WIDE BAND LOW POWER | 3.2 GHz | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||
|
SGA-5389Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 1.4 | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | unknown | TO-243 | ||||
|
SGA5389Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 16 dBm | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | TO-243 | 5A991.G | ||||
|
SGA-5389
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 16 dBm | 1.4 | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | unknown | SOT-89, 4 PIN | |||||
|
SGA5389ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN | 5A991.G | 8542.33.00.01 | |||
|
SGA-5389-TR1
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 1.25 | 15 dB | 3.2 GHz | WIDE BAND LOW POWER | 3.2 GHz | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||
|
SGA5389ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | QORVO INC | compliant | TO-243 | 5A991.G | 8542.33.00.01 | ||||||
|
SGA-5389
Sirenza Microdevices
|
Check for Price | No | Transferred | 50 Ω | 16 dBm | 1.4 | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | ||||||
|
SGA5389ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 14.8 dB | YES | 4.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 4.5 GHz | 3.6 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 4 PIN | 5A991.G | 8542.33.00.01 | |||
|
SGA-5389
Qorvo
|
Check for Price | No | Obsolete | YES | BIPOLAR | 1 | 3.6 V | 66 mA | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | QORVO INC | compliant |