Filter Your Search
1 - 10 of 11 results
|
SGA-2186
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 18 dBm | 1.2 | 9.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.2 V | 23 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | ||||||
|
SGA2186ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 9.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.2 V | 23 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | |||||||
|
SGA-2186-TR1
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 1.3 | 9.3 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 5 GHz | 2.2 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | |||||||||
|
SGA2186ZSQ
Qorvo
|
Check for Price | Obsolete | 50 Ω | 18 dBm | 9.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.G | 8542.33.00.01 | ||||||||||||||||||
|
SGA-2186Z
Sirenza Microdevices
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 9.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.2 V | 23 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | GREEN PACKAGE-4 | unknown | |||||||||
|
SGA2186Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 9.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.2 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | |||||
|
SGA2186Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 9.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.2 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | compliant | 5A991.G | Qorvo | |||||
|
SGA2186ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 9.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.2 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | ||||
|
SGA-2186-TR2
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 1.3 | 9.3 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 5 GHz | 2.2 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | |||||||||
|
SGA2186ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 9.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | 5A991.G | 8542.33.00.01 |