Filter Your Search
1 - 10 of 41 results
|
SG-8002CA5.0000M-PCCL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 5 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | |||||||||||
|
SG-8002CA50.0000M-PHBL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||||||
|
SG-8002CA50.0000M-PHML3
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 MHz | 100 % | 25 pF | 5 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SON-4 | ||||||||
|
SG-8002CA50.0000M-PCML0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | EAR99 | 8541.60.00.60 | |||||||
|
SG-8002CA5.0000M-SCCB
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 5 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 8 mA | 3 ns | 45 mA | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ||||||
|
SG-8002CA50.0000M-PCBL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ||||||||||
|
SG-8002CA50.0000M-SCBL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ||||||||||
|
SG-8002CA50.0000M-PCCB
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; SYMMETRY OF 55/45% ALSO AVAILABLE | 3 ns | NO | 8 mA | 3 ns | 28 mA | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ||||||
|
SG-8002CA5.0000M-PCML3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 5 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 8 mA | 3 ns | 28 mA | 3.6 V | 2.7 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ||||||
|
SG-8002CA50.0000M-SCML3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 100 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SON, 4 PIN |