Filter Your Search
1 - 4 of 4 results
|
SG7912AIG-883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
SG7912AIG/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 14.5 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 3 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | LINFINITY MICROELECTRONICS | unknown | Fixed,Negative,Single Output,Standard Drop | HERMETIC SEALED, TO-257, 3 PIN | ||||||||||
|
SG7912AIG/883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | , SIP3,TB | EAR99 | 8542.31.00.01 | |||||
|
SG7912AIG/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROSEMI CORP | compliant | Fixed,Negative,Single Output,Standard Drop | , SIP3,TB | EAR99 | 8542.39.00.01 | TO-257 | 3 |