Filter Your Search
1 - 3 of 3 results
|
SG7905AG/DESC
Microsemi Corporation
|
Check for Price | Transferred | 25 V | 7.5 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | R-CSFM-P3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | MICROSEMI CORP | TO-257 | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
SG7905AG-DESC
Microchip Technology Inc
|
Check for Price | Active | 25 V | 7.5 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | R-CSFM-P3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | |||||||
|
SG7905AG/DESC
Microchip Technology Inc
|
Check for Price | Active | 25 V | 7.5 V | 5 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.075 % | 1 | 5.08 V | 4.95 V | BIPOLAR | 3 % | R-CSFM-P3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,.1TB | compliant | EAR99 | 8542.31.00.01 | Fixed,Negative,Single Output,Standard Drop |