Filter Your Search
1 - 10 of 53 results
|
SG7824AT/883B
Microsemi Corporation
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 24.4 V | 23.6 V | BIPOLAR | 1.7 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | TO-39 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
SG7824AK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 24 V | 2 V | 1.5 A | 1 | FIXED | 40 V | 0.12 % | 0.16 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SG7824AK/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 24 V | 2 V | 1.5 A | 1 | FIXED | 40 V | 0.12 % | 0.16 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SG7824G
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 24 V | 2 V | 1.5 A | 1 | NO | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG7824G/883B
Microsemi Corporation
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | BIPOLAR | 4.2 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | TO-257 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
SG7824IG/883B
Microsemi Corporation
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | BIPOLAR | 4.2 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | TO-257 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
SG7824IG
Linfinity Microelectronics
|
Check for Price | No | Transferred | 24 V | 2 V | 1.5 A | 1 | NO | FIXED | 40 V | 0.24 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | NO | Tin/Lead (Sn/Pb) | SINGLE | LINFINITY MICROELECTRONICS | , SIP3,.1ISO-TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG7824AG/883B
Microsemi Corporation
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 24.4 V | 23.6 V | BIPOLAR | 1.7 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | TO-257 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
SG7824
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SG7824CT
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 24 V | 2 V | 1.5 A | 1 | NO | FIXED | 40 V | 0.48 % | 0.48 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 |