Filter Your Search
1 - 10 of 109 results
|
SG7815AT/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7815R
Microsemi Corporation
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SILICON GENERAL INC | , | unknown | Fixed,Positive,Single Output,Standard Drop | TO-66 | 2 | |||||||||||||||||
|
SG7815AT/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7815AK/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7815AT-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 1.3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7815AIG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 1.3 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC, METAL-SEALED COFIRED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-257, SIP3,.1ISO-TB | compliant | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 | EAR99 | 8542.39.00.01 | ||
|
SG7815CR
Microsemi Corporation
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBFM-P2 | Not Qualified | 125 °C | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SILICON GENERAL INC | , | unknown | Fixed,Positive,Single Output,Standard Drop | TO-66 | 2 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SG7815AK/DESC
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 1.3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-3, TO-204/-3 | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | |||||
|
SG7815AK-883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 1.3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
SG7815K/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.15 % | 0.15 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |