Filter Your Search
1 - 2 of 2 results
|
SG75461Y
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | 400 mA | 110 µs | 80 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | 300 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-CDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-8 | unknown | ||||||||||
|
SG75461Y
Microsemi Corporation
|
Check for Price | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 400 mA | 55 ns | 40 ns | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 76 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICON GENERAL INC | , | unknown | DIP | 8 | EAR99 | 8542.39.00.01 |