Filter Your Search
1 - 1 of 1 results
|
SG73W3ATBK220M
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 22 Ω | 20 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |