Parametric results for: SG73S1JTTP1302D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg73s1jttp1302d
Select parts from the table below to compare.
Compare
Compare
SG73S1JTTP1302D
KOA Speer Electronics Inc
Check for Price Yes Yes Active 13 kΩ 0.5 % 200 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 2.14 4.54 9.7156 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 98 YES 13463-67-7, 7440-02-0, 1313-99-1 10 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object]