Parametric results for: SG73S1JRTTP4993D under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg73s1jrttp4993d
Select parts from the table below to compare.
Compare
Compare
SG73S1JRTTP4993D
KOA Speer Electronics Inc
Check for Price Yes Active 499 kΩ 0.5 % 200 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30