Parametric results for: SG73S1JRTTD1152F under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg73s1jrttd1152f
Select parts from the table below to compare.
Compare
Compare
SG73S1JRTTD1152F
KOA Speer Electronics Inc
Check for Price Yes Active 11.5 kΩ 1 % 330 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30