Filter Your Search
1 - 1 of 1 results
|
SG733ATTE153K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 15 kΩ | 10 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | 37.1 | 4.54 | 168.434 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 97 | YES | 13463-67-7, 7440-02-0 | 10 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object] |