Filter Your Search
1 - 3 of 3 results
|
SG723T/883B
Microchip Technology Inc
|
Check for Price | No | Active | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-STD-883 Class B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , CAN10,.23 | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
SG723T/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 4.5 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.1 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | T-PACKAGE, 10 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
SG723T/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | O-MBCY-W10 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-STD-883 Class B | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | , CAN10,.23 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | BCY | 10 |