Filter Your Search
1 - 2 of 2 results
|
SG723L/883B
Microsemi Corporation
|
Check for Price | Transferred | 45 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 2 V | S-CQCC-N20 | Not Qualified | 150 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SILICON GENERAL INC | QLCC | , | 20 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
SG723L/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 4.5 V | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.1 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | S-CQCC-N20 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | Adjustable,Positive,Single Output,Standard Drop |