Filter Your Search
1 - 3 of 3 results
|
SG7050CAN2.5000000M-TLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2.5 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | |||
|
SG7050CAN25.000000M-TLGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | ||
|
SG7050CAN25.000000M-TLGA3
Epson Electronics America Inc
|
Check for Price | Yes | Active | 25 MHz | 100 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.3mm | SEIKO EPSON CORP | unknown | Clock |