Filter Your Search
1 - 2 of 2 results
![]() |
SG6516DZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 15 V | 2.6 mA | 4 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | OTHER | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | ||
|
SG6516DZ
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 4.2 V | 15 V | 4 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ON SEMICONDUCTOR | DIP-16 | N14A | compliant | EAR99 | 8542.39.00.01 |