Filter Your Search
1 - 4 of 4 results
|
SG6510DY1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 15 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-XDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | GREEN, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SG6510D1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 15 V | 1.5 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SG6510D1
System General Corp
|
Check for Price | Transferred | SYSTEM GENERAL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
SG6510DZ1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 4 V | 15 V | 1.5 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | ROHS COMPLIANT, MS-001BA, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |