Filter Your Search
1 - 10 of 51 results
|
SG-615P14.5000MC:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 14.5 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 16 mA | 8 ns | 23 mA | 5.5 V | 4.5 V | 60/40 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | Tin/Bismuth (Sn/Bi) | 14mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | not_compliant | Clock | ||||||||||
|
SG-615P14.7456MC3
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 14.7456 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 26 MHz | 1.025 MHz | 16 mA | 8 ns | 23 mA | 5.5 V | 4.5 V | 60/40 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | compliant | Clock | SMDIP4,.38,200 | EAR99 | 8541.60.00.50 | ||||
|
SG-615P14.7465MC3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | CMOS/TTL | SEIKO EPSON CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
SG-615P14.7456MC:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 14.7456 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; STAND-BY FUNCTION | 8 ns | NO | 16 mA | 8 ns | 23 mA | 5.5 V | 4.5 V | 60/40 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | Tin/Bismuth (Sn/Bi) | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | ||||||||||
|
SG-615P14.3181MC
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 14.3181 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | OUTPUT ENABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 9.65mm x 4.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||||||
|
SG-615P14.7465MC3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 14.7465 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | not_compliant | Clock | |||||||||||||||
|
SG-615P14.3180MB:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 14.318 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | not_compliant | Clock | |||||||||||||||
|
SG-615P14.31818MC3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Tin/Bismuth (Sn/Bi) | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | not_compliant | Clock | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | ||||||||||||
|
SG-615P14.31818MC3:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Tin/Bismuth (Sn/Bi) | 14.0mm x 8.65mm x 4.7mm | SEIKO EPSON CORP | compliant | Clock | |||||||||||||
|
SG-615P14.7465MC3:PURESN
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | CMOS/TTL | SEIKO EPSON CORP | unknown | Clock |