Filter Your Search
1 - 4 of 4 results
|
SG55471Y/883B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 400 mA | 110 µs | 80 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | 300 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.35 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.415 mm | 5.08 mm | 7.62 mm | MICROSEMI CORP | DIP | DIP, DIP8,.35 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SG55471Y
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | 400 mA | 110 µs | 80 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | 300 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-8 | unknown | ||||||||||
|
SG55471Y
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 400 mA | 110 µs | 80 µs | AND GATE BASED PERIPHERAL DRIVER | 2 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.415 mm | 5.08 mm | 7.62 mm | MICROSEMI CORP | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SG55471Y/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | 400 mA | 110 µs | 80 µs | AND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | 300 mA | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-8 | unknown |