Filter Your Search
1 - 1 of 1 results
|
SG5032CAN8.000000M-TJGAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.1mm | SEIKO EPSON CORP | compliant | Clock |