Filter Your Search
1 - 3 of 3 results
|
SG3846N
Microchip Technology Inc
|
$4.2689 | Yes | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
SG3846N
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.555 mm | 5.08 mm | SILICON GENERAL INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | Microsemi Corporation | DIP | 16 | ||||||
|
SG3846N
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, DIP-16 | unknown |