Filter Your Search
1 - 2 of 2 results
|
SG3524CF
NXP Semiconductors
|
Check for Price | Obsolete | 20 V | 40 V | 7 V | 250 mA | NO | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.535 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | NXP | |||||||
|
SG3524CF
Philips Semiconductors
|
Check for Price | No | Transferred | 200 mA | NO | 400 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |