Filter Your Search
1 - 1 of 1 results
|
SG3225EEN25.000000M-CDGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC4,.09X.12,69/53 | YES | 3.2mm x 2.5mm x 1.0mm | SEIKO EPSON CORP | SMD, 6 PIN | compliant | Clock |