Filter Your Search
1 - 3 of 3 results
|
SG2A107M10020
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 100 V | 466 mA | 20 % | 930 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SG | 300 µA | SG (100 V) | 0.07 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SG2A107M10020PA
Samwha Electronics
|
Check for Price | Active | 100 µF | 100 V | 466 mA | 20 % | 930 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 5 mm | 10 mm | 20 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
SG2A107M10020SS
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 100 V | 466 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SG | 300 µA | 0.07 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | unknown | EAR99 |