Parametric results for: SG261 under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: sg261
Select parts from the table below to compare.
Compare
Compare
SG261-02
GTE Microcircuits
Check for Price No Obsolete 5 V 1 8 YES DFP NO TTL/H/L NAND GATE TTL MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL GTE MICROCIRCUITS DFP, FL14,.3 unknown 8542.39.00.01
SG261D
Renesas Electronics Corporation
Check for Price No Obsolete e0 100 °C -40 °C Tin/Lead (Sn/Pb) RENESAS ELECTRONICS CORP unknown 8541.40.80.00 Green 40 mA 2.5 V NO 5 mm 565 nm
SG261-01
GTE Microcircuits
Check for Price No Obsolete 5 V 1 8 NO DIP NO TTL/H/L NAND GATE TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS DIP, DIP14,.3 unknown 8542.39.00.01
SG261-03
GTE Microcircuits
Check for Price No Obsolete 5 V 1 8 NO DIP NO TTL/H/L NAND GATE TTL MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS DIP, DIP14,.3 unknown 8542.39.00.01