Filter Your Search
1 - 10 of 87 results
|
SG237AT
Linfinity Microelectronics
|
Check for Price | No | Transferred | BIPOLAR | 1 | NO | e0 | 3 | ROUND | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | ADJUSTABLE | 3 V | 40 V | 3 V | O-MBCY-P3 | 0.01 | 1 % | 1 | 150 °C | -25 °C | 1.5 A | 37 V | 1.2 V | METAL | BCY | CAN3/4,.2 | CYLINDRICAL | Not Qualified | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | PIN/PEG | BOTTOM | ||||||||||||||||||||||||||||||||
|
SG23FI
ITW Lumex
|
Check for Price | Contact Manufacturer | LUMEX INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG231-01
GTE Microcircuits
|
Check for Price | No | Obsolete | TTL | 1 | NO | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | GTE MICROCIRCUITS | DIP, DIP14,.3 | unknown | R-XDIP-T14 | CERAMIC | DIP | DIP14,.3 | IN-LINE | Not Qualified | THROUGH-HOLE | DUAL | 8542.39.00.01 | TTL/H/L | AND-OR GATE | 10 | 5 V | MILITARY | 2.54 mm | |||||||||||||||||||||||||||||||||||||
|
SG23FL
ITW Lumex
|
Check for Price | Contact Manufacturer | LUMEX INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG23FL
Kodenshi Corporation
|
Check for Price | Obsolete | THROUGH HOLE MOUNT | NO | 85 °C | -25 °C | KODENSHI CORP | unknown | 8541.40.80.00 | 3 mm | 30 V | Transistor | 5 µs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG238AK
Linfinity Microelectronics
|
Check for Price | No | Obsolete | BIPOLAR | e0 | 3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | ADJUSTABLE | 3 V | 0.04 | 0.6 % | 1 | 150 °C | -25 °C | 5 A | 32 V | 1.2 V | METAL | TO-204/-3 | Not Qualified | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SG233D
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | Green | 40 mA | 2.5 V | NO | 10 mm | 565 nm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG238AK
Microsemi Corporation
|
Check for Price | Transferred | BIPOLAR | 1 | NO | 2 | ROUND | SILICON GENERAL INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | O-MBFM-P2 | 150 °C | -25 °C | 5 A | 32 V | 1.25 V | METAL | BFM | FLANGE MOUNT | Not Qualified | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | PIN/PEG | BOTTOM | 8542.39.00.01 | EAR99 | 2 | ||||||||||||||||||||||||||||||||||||||||
|
SG23FH
Kodenshi Corporation
|
Check for Price | Active | THROUGH HOLE MOUNT | NO | 85 °C | -25 °C | KODENSHI AUK CORP | unknown | Transistor Outputs | 3.2 mm | 30 V | Transistor | 5 µs | TRANSISTOR OUTPUT SLOTTED SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SG231
Semiconductors Ltd
|
Check for Price | No | Obsolete | NO | e0 | 1 | Tin/Lead (Sn/Pb) | SEMICONDUCTORS LTD | , | unknown | EAR99 | 200 mA | SINGLE | 50 | NPN | 200 mW | 200 MHz |