Filter Your Search
1 - 3 of 3 results
|
SG1846F-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDFP-F16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
SG1846F/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 40 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.45 mm | 1.91 mm | MICROSEMI CORP | unknown | DFP | HERMETIC SEALED, CERAMIC, DFP-16 | 16 | EAR99 | 8542.39.00.01 | |||||
|
SG1846F/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 15 V | 40 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | LINFINITY MICROELECTRONICS | unknown | CERAMIC, FP-16 |