Filter Your Search
1 - 2 of 2 results
|
SG1731J/883B
Microsemi Corporation
|
Check for Price | No | Transferred | NO | 400 mA | BRUSH DC MOTOR CONTROLLER | -22 V | -2.5 V | 1 | 14 mA | 15 V | 3.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICON GENERAL INC | DIP | , | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SG1731J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 15 V | 3.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-16 | unknown |