Filter Your Search
1 - 2 of 2 results
|
SG1644J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | TRUE | NO | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | ||||||||||||||
|
SG1644J/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 2 | 20 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.62 mm | 5.08 mm | 7.62 mm | MICROSEMI CORP | not_compliant | DIP | DIP, DIP14,.3 | 14 | EAR99 | 8542.39.00.01 |