Filter Your Search
1 - 2 of 2 results
|
SG15J
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||
|
SG15J
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | O-PALF-W2 | unknown |