Filter Your Search
1 - 10 of 12 results
|
SG1544J
Microsemi Corporation
|
Check for Price | No | Transferred | 10 V | 4.7 V | 40 V | 10 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MICROSEMI CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SG1544JDESC
Linfinity Microelectronics
|
Check for Price | Transferred | 10 V | 4.7 V | 40 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-18 | unknown | ||||||||||||||||||||
|
SG1544J-DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 10 V | 4.7 V | 40 V | 10 mA | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.845 mm | 5.33 mm | MICROSEMI CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SG1544J
Microchip Technology Inc
|
Check for Price | No | Active | 10 V | 4.7 V | 40 V | 10 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
SG1544J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 10 V | 4.7 V | 40 V | 10 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-18 | unknown | ||||||||||||
|
SG1544J-883B
Microchip Technology Inc
|
Check for Price | No | Active | 10 V | 4.7 V | 40 V | 10 mA | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.845 mm | 5.33 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
SG1544J-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 10 V | 4.7 V | 40 V | 10 mA | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.845 mm | 5.33 mm | MICROSEMI CORP | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
5962-8774002VX
Microchip Technology Inc
|
Check for Price | No | Active | 10 V | 4.5 V | 40 V | 15 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962-8774002VA
Microchip Technology Inc
|
Check for Price | Active | 10 V | 4.5 V | 40 V | 15 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-CDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SG1544J/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 10 mA | NO | YES | BIPOLAR | MILITARY | R-XDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 |