Filter Your Search
1 - 6 of 6 results
|
SG1540F/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 6 mA | YES | MILITARY | R-XDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG1540Y/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | NO | MILITARY | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG1540Y/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 7 V | 100 mA | 15 V | 6 mA | NO | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | CERAMIC, DIP-8 | ||||||||||
|
SG1540Y/883B
Microsemi Corporation
|
Check for Price | Obsolete | 15 V | 35 V | 7 V | 200 mA | NO | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MICROSEMI CORP | unknown | EAR99 | 8542.39.00.01 | DIP, | DIP | 8 | |||||||
|
SG1540F
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 15 V | 6 mA | YES | MILITARY | R-XDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG1540Y
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 35 V | 7 V | 100 mA | 15 V | 6 mA | NO | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | CERAMIC, DIP-8 |