Filter Your Search
1 - 8 of 8 results
|
SG1532J
Microsemi Corporation
|
Check for Price | No | Transferred | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 38 V | 2 V | R-GDIP-T14 | Not Qualified | 150 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON GENERAL INC | DIP | CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
SG1532J/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 38 V | 2 V | R-GDIP-T14 | e0 | Not Qualified | 150 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
SG1532J
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 V | 250 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 0.5 % | 1 | 38 V | 2 V | BIPOLAR | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-14 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
SG1532J/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 38 V | 2 V | R-GDIP-T14 | Not Qualified | 150 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON GENERAL INC | DIP | , | 14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
SG1532J883C
Microsemi Corporation
|
Check for Price | Transferred | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 38 V | 2 V | R-GDIP-T14 | Not Qualified | 150 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MICROSEMI CORP | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
SG1532J/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 250 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 38 V | 2 V | R-CDIP-T14 | Not Qualified | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-14 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
SG1532J
Microchip Technology Inc
|
Check for Price | No | Active | 1.7 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 0.5 % | 1 | 38 V | 2 V | BIPOLAR | R-GDIP-T14 | e0 | Not Qualified | 150 °C | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CERAMIC, DIP-14 | compliant | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
SG1532J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2 V | 250 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 0.5 % | 1 | 38 V | 2 V | BIPOLAR | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-14 | unknown | Adjustable,Positive,Single Output,Standard Drop |