Filter Your Search
1 - 10 of 10 results
|
SG1524F/883B
Microsemi Corporation
|
Check for Price | Transferred | 40 V | 8 V | 100 mA | 10 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SILICON GENERAL INC | DFP | , | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SG1524F
Philips Semiconductors
|
Check for Price | No | Obsolete | 100 mA | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG1524F/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG1524FSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG1524F
Microsemi Corporation
|
Check for Price | Obsolete | 20 V | 40 V | 8 V | 100 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.45 mm | 1.91 mm | MICROSEMI CORP | DFP | DFP, | 16 | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | |||||||||
|
SG1524FSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG1524F-A
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SG1524F/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 50 mA | YES | 200 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SG1524F
Linfinity Microelectronics
|
Check for Price | No | Transferred | 50 mA | YES | 200 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SG1524F-B
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |