Parametric results for: SG1524BJ-DESC under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sg1524bjdesc
Select parts from the table below to compare.
Compare
Compare
SG1524BJ-DESC
Microchip Technology Inc
Check for Price No Active 20 V 40 V 7 V 200 mA NO PUSH-PULL 600 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T16 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.62 mm 5.08 mm MICROCHIP TECHNOLOGY INC DIP, DIP16,.3 compliant EAR99 8542.31.00.01
SG1524BJ-DESC
Microsemi Corporation
Check for Price No Transferred 20 V 40 V 7 V 200 mA NO PUSH-PULL 600 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-GDIP-T16 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.62 mm 5.08 mm MICROSEMI CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01 Microsemi Corporation
SG1524BJ/DESC
Linfinity Microelectronics
Check for Price No Transferred 20 V 40 V 7 V 200 mA NO PUSH-PULL 400 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR MILITARY R-CDIP-T16 e0 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS CERAMIC, DIP-16 unknown
SG1524BJ-DESC-TR
Microsemi Corporation
Check for Price Yes Transferred SWITCHING CONTROLLER e3 MATTE TIN MICROSEMI CORP , compliant EAR99 8542.39.00.01
SG1524BJ-DESC-TR
Microchip Technology Inc
Check for Price Yes Obsolete SWITCHING CONTROLLER e3 Matte Tin (Sn) MICROCHIP TECHNOLOGY INC , compliant EAR99 8542.39.00.01