Parametric results for: SG137AL/DESC under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sg137aldesc
Select parts from the table below to compare.
Compare
Compare
SG137AL-DESC
Microchip Technology Inc
Check for Price No Active 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.01 1 % 1 37 V 1.2 V BIPOLAR S-CQCC-N20 e0 Not Qualified 150 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.286 mm MICROCHIP TECHNOLOGY INC compliant Adjustable,Negative,Single Output,Standard Drop
SG137AL/DESC
Linfinity Microelectronics
Check for Price Transferred 1.5 A YES ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V S-CQCC-N20 Not Qualified 150 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD LINFINITY MICROELECTRONICS unknown Adjustable,Negative,Single Output,Standard Drop CERAMIC, LCC-20
SG137AL/DESC
Microsemi Corporation
Check for Price No No Transferred 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.01 1 % 1 37 V 1.2 V BIPOLAR S-CQCC-N20 e0 Not Qualified 150 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.286 mm MICROSEMI CORP unknown Adjustable,Negative,Single Output,Standard Drop CERAMIC, LCC-20 QLCC 20 EAR99 8542.39.00.01