Filter Your Search
1 - 2 of 2 results
|
SG117AHVF/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | R-XDFP-F10 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||
|
SG117AHVF
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | R-XDFP-F10 | e0 | Not Qualified | 150 °C | -55 °C | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 |