Parametric results for: SG105J under Other Regulators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sg105j
Select parts from the table below to compare.
Compare
Compare
SG105J/883C
Linfinity Microelectronics
Check for Price No Obsolete 3 V 12 mA 1 NO ADJUSTABLE 0.06 0.1 % 40 V 4.5 V BIPOLAR R-XDIP-T14 e0 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS unknown EAR99 8542.39.00.01
SG105J
Linfinity Microelectronics
Check for Price No Obsolete 3 V 12 mA 1 NO ADJUSTABLE 0.06 0.1 % 40 V 4.5 V BIPOLAR R-XDIP-T14 e0 Not Qualified 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS unknown EAR99 8542.39.00.01
SG105J/883B
Linfinity Microelectronics
Check for Price No Obsolete 3 V 12 mA 1 NO ADJUSTABLE 0.06 0.1 % 40 V 4.5 V BIPOLAR R-XDIP-T14 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS unknown EAR99 8542.39.00.01